* Images are for reference only
FFC 13P 0.5mm 5CM
- Manufacturer
- LX
- MFR.Part #
- FFC 13P 0.5mm 5CM
- JLCPCB Part #
- C72268
- Package
- P=0.5mm
- Description
- 0.3mm 13P 0.5mm Opposite Side 5cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 13P 0.5mm 5CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 13P 0.5mm 5CM technical specifications, attributes, and parameters.
FFC 13P 0.5mm 5CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 13P 0.5mm 5CM datasheets or manufacturer documentation.
Datasheet: FFC 13P 0.5mm 5CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 4380
In-stock Item Pricing