
* Images are for reference only
LVDDF5.5-250A
Extended
- Manufacturer
- JST
- MFR.Part #
- LVDDF5.5-250A
- JLCPCB Part #
- C5302755
- Package
- -
- Description
- 0.81mm 10~12 13.97mm 25mm 7.8mm Fully insulated Yellow - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1574
50+
$0.1536
150+
$0.1510
500+
$0.1484
Related Products
Welcome back, may I help you?