
* Images are for reference only
B05B-PLISK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B05B-PLISK-1(LF)(SN)
- JLCPCB Part #
- C378917
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x5P 2mm 3A 5 5P 6.1mm 8mm Copper alloy Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.4358
10+
$0.3506
30+
$0.3136
100+
$0.2686
500+
$0.2284
1000+
$0.2155
Related Products