
* Images are for reference only
UBB-4R-D14C-4D(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- UBB-4R-D14C-4D(LF)(SN)
- JLCPCB Part #
- C545729
- Package
- Push-Pull,P=2.5mm
- Description
- -55℃~+85℃ 12.24mm 16.19mm 1A 2 2 2.5mm 2x2P 30V 4P Copper alloy Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 270
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8405
10+
$0.6891
30+
$0.6135
270+
$0.5378
540+
$0.4943
1080+
$0.4702
Related Products