
* Images are for reference only
LTV-M601-V-HC
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTV-M601-V-HC
- JLCPCB Part #
- C41348481
- Package
- SOP-5
- Description
- -40℃~+85℃ 1 10Mbps 15mA 190ns 2.7V~5.5V 3.75kV 75ns 85mW AC,DC SOP-5 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.5404
10+
$0.4210
30+
$0.3694
100+
$0.3065
500+
$0.2775
1000+
$0.2613
Related Products
Welcome back, may I help you?