
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 30mA | |
| Luminous Intensity | 6cd | |
| Power(Watts) | 96mW | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTW5L3DW7J-032A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 30mA | |
| Luminous Intensity | 6cd | |
| Power(Watts) | 96mW | |
| Illumination Color | White | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTW5L3DW7J-032A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTW5L3DW7J-032A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.