
* Images are for reference only
LTL914SEKS
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL914SEKS
- JLCPCB Part #
- C19451356
- Package
- DIP-4-5.08mm
- Description
- -40℃~+100℃ 2.5V 30° 628nm 638nm Red Water Clear DIP-4-5.08mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7308
195+
$0.2920
520+
$0.2823
975+
$0.2775
Related Products
Welcome back, may I help you?