
* Images are for reference only
LTP7792-18XF8/R10
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP7792-18XF8/R10
- JLCPCB Part #
- C50396395
- Package
- DFN-8(3x3)
- Description
- 1 1.8V 2A 5uVrms 6.5V 60dB@(100kHz) Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$3.6872
10+
$3.1630
30+
$2.8501
100+
$2.5340
500+
$2.3888
1000+
$2.3227
Related Products
Welcome back, may I help you?