This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTC8872XS8/R8

Extended
Manufacturer
Linearin
MFR.Part #
LTC8872XS8/R8
JLCPCB Part #
C3035424
Package
SOIC-8L
Description
-2.75V~-900mV、900mV~2.75V -40℃~+125℃ 1.12mA 1.8V~5.5V 150pA 1uV/℃ 2 20MHz 22V/us 500uV 5pA 60mA 8nV/√Hz@1kHz 96dB EMI filtering/RF suppression、ESD protection、Reverse-phase input protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8L Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $1.0454
10+ $0.8650
30+ $0.7651
100+ $0.6540
500+ $0.6041
1000+ $0.5815

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons