
* Images are for reference only
LTP3559-18NXF4
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP3559-18NXF4
- JLCPCB Part #
- C50396401
- Package
- DFN-4L(1x1)
- Description
- -40℃~+125℃ 1 1.8V 2.5uA 350mA 45V 60dB@(1kHz) Fixed Short Circuit Protection、Thermal Shutdown DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.3451
50+
$0.2704
150+
$0.2384
500+
$0.1986
2500+
$0.1807
5000+
$0.1701
Related Products
Welcome back, may I help you?