
* Images are for reference only
LTP3465-30NYT5
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP3465-30NYT5
- JLCPCB Part #
- C5366170
- Package
- SOT23-5
- Description
- -40℃~+85℃@(Ta) 1 230mV@(300mA) 3V 5.5V 500mA 70uA 75dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1039
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1039
In-stock Item Pricing
Qty Unit Price
1+
$0.2587
50+
$0.2020
150+
$0.1778
500+
$0.1476
3000+
$0.1341
6000+
$0.1259
Related Products
Welcome back, may I help you?