
* Images are for reference only
LTP753-08NXF4
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP753-08NXF4
- JLCPCB Part #
- C22450503
- Package
- UDFN-4L(1x1)
- Description
- -40℃~+125℃@(Ta) 1 300mA 5.5V 50uA 70dB@(1kHz) 75uVrms 800mV Fixed Over Current Protection、Soft Start、Thermal Shutdown Positive UDFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 265
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 265
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1073
150+
$0.0932
500+
$0.0824
2500+
$0.0739
5000+
$0.0697
Related Products
Welcome back, may I help you?