
* Images are for reference only
LSXND5050YKL330MMG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXND5050YKL330MMG
- JLCPCB Part #
- C5789110
- Package
- SMD,4.9x4.9mm
- Description
- 1.2A 1.3A 180mΩ 33uH ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2865
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2864
In-stock Item Pricing
Qty Unit Price
1+
$0.2226
50+
$0.1776
150+
$0.1583
1500+
$0.1341
3000+
$0.1234
4500+
$0.1170
Welcome back, may I help you?