This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCXND5050YKL330MMG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCXND5050YKL330MMG
JLCPCB Part #
C5662805
Package
SMD,4.9x4.9mm
Description
1.2A 1.3A 180mΩ 33uH AEC-Q200 ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2325
200+ $0.0928
500+ $0.0897
1500+ $0.0881
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons