This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NR4010T100M

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
NR4010T100M
JLCPCB Part #
C7250030
Package
SMD,4x4mm
Description
10uH 456mΩ 560mA ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4248
1000+ $0.1695
2500+ $0.1639
5000+ $0.1611

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons