
* Images are for reference only
R0288H2G560W030M00
Extended
- Manufacturer
- LSTL
- MFR.Part #
- R0288H2G560W030M00
- JLCPCB Part #
- C7421178
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 12.5mm 25mm 3000hrs@105℃ 356mA 400V 56uF 5mm ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2500
10+
$0.2436
30+
$0.2403
100+
$0.2355
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?