
* Images are for reference only
LSG450M107Q253S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LSG450M107Q253S1AA
- JLCPCB Part #
- C51979131
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+105℃ 100uF 10mm 2000hrs@105℃ 22mm 25mm 450V 710mA@120Hz ±20% 插件,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.9404
10+
$0.7694
60+
$0.6839
120+
$0.5984
480+
$0.5468
960+
$0.5210
Related Products
Welcome back, may I help you?