
* Images are for reference only
GBU6J
Extended
- Manufacturer
- LRC
- MFR.Part #
- GBU6J
- JLCPCB Part #
- C5272146
- Package
- GBU
- Description
- -55℃~+150℃ 1.05V 175A 500uA 600V 6A Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.3661
50+
$0.2926
150+
$0.2609
500+
$0.2216
2500+
$0.2041
5000+
$0.1935
Related Products
Welcome back, may I help you?