
* Images are for reference only
LMSZ5247BT1G
Extended
- Manufacturer
- LRC
- MFR.Part #
- LMSZ5247BT1G
- JLCPCB Part #
- C383241
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA 16.15V~17.85V 17V 19Ω 500mW 600Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2216
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2216
In-stock Item Pricing
Qty Unit Price
1+
$0.0225
200+
$0.0177
600+
$0.0151
3000+
$0.0135
9000+
$0.0122
21000+
$0.0114
Related Products
Welcome back, may I help you?