This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LR6206-T12

Extended
Manufacturer
LR
MFR.Part #
LR6206-T12
JLCPCB Part #
C2841546
Package
SOT-23
Description
-10℃~+85℃ 1 1.2V 300mA 55dB@(1kHz) 6.5V 6uA Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 240

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0472
100+ $0.0374
300+ $0.0324
1000+ $0.0287
4000+ $0.0244
8000+ $0.0230

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons