This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LQP03TN24NH02D

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQP03TN24NH02D
JLCPCB Part #
C206441
Package
0201
Description
12@500MHz 140mA 2.3Ω 24nH 2GHz Thick Film Inductor ±3% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50217

Minimum: 1

Full Reel: 15000

$0.01

Add To List

Available Order Qty: 49808

In-stock Item Pricing

Qty Unit Price
1+ $0.0083
1000+ $0.0067
3000+ $0.0059
15000+ $0.0053
45000+ $0.0049
105000+ $0.0047

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons