
* Images are for reference only
MDH10060C-6R8NA=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- MDH10060C-6R8NA=P3
- JLCPCB Part #
- C6224773
- Package
- SMD,10.1x10mm
- Description
- 13mΩ 4.3A 5A 6.8uH AEC-Q200 ±30% SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8697
200+
$0.3479
500+
$0.3367
1000+
$0.3302
Welcome back, may I help you?