
* Images are for reference only
LPS3015-223MRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS3015-223MRC
- JLCPCB Part #
- C5441602
- Package
- SMD,3.9x3.9mm
- Description
- 22uH 420mA 490mA 825mΩ ±20% SMD,3.9x3.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8081
10+
$0.6436
30+
$0.5630
100+
$0.4807
500+
$0.4323
1000+
$0.4065
Related Products
Welcome back, may I help you?