
* Images are for reference only
XGL6030-122MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL6030-122MEC
- JLCPCB Part #
- C3911795
- Package
- SMD,6.7x6.5mm
- Description
- 1.2uH 16.5A 17.3A 5.4mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.7x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4422
10+
$2.9463
30+
$2.6517
100+
$2.3539
400+
$2.2154
800+
$2.1542
Related Products