
* Images are for reference only
LPA2164SPF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LPA2164SPF
- JLCPCB Part #
- C517137
- Package
- ESOP-16
- Description
- -40℃~+85℃ 1 Pair Differential Inputs 2.5V~6V 4.65mA 84% 90dB Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class AB、Class F ESOP-16 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3931
10+
$0.3110
50+
$0.2771
100+
$0.2336
500+
$0.2143
1000+
$0.2030
Related Products
Welcome back, may I help you?