
* Images are for reference only
LP5951MGX-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5951MGX-1.8/NOPB
- JLCPCB Part #
- C2861981
- Package
- SC70-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 125uVrms 150mA 200mV@(150mA) 29uA 5.5V 60dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.6649
10+
$0.5390
30+
$0.4777
100+
$0.4148
500+
$0.3776
1000+
$0.3583
Related Products
Welcome back, may I help you?