
* Images are for reference only
TLV2475CD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2475CD
- JLCPCB Part #
- C1348250
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1.5V/us 15nV/√Hz@1kHz 2.5pA 2.5pA 2.7V~6V 2.8MHz 250uV 35mA 4 400nV/℃ 600uA 6V 84dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8494
200+
$1.1034
500+
$1.0647
1000+
$1.0454
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?