
* Images are for reference only
LP3855EMPX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3855EMPX-ADJ/NOPB
- JLCPCB Part #
- C2861097
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.23V~6.6V 1.5A 100uVrms 260mV@(1.5A) 73dB@(120Hz) 7V Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.7894
10+
$4.6766
30+
$4.6025
100+
$4.5268
Welcome back, may I help you?