
* Images are for reference only
LP6261AB6F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP6261AB6F
- JLCPCB Part #
- C517066
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 1V~5V 1uA Adjustable Boost Boost Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1671
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1671
In-stock Item Pricing
Qty Unit Price
1+
$0.1874
50+
$0.1445
150+
$0.1262
500+
$0.1034
3000+
$0.0933
6000+
$0.0872
Related Products
Welcome back, may I help you?