
* Images are for reference only
LP4057B6F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP4057B6F
- JLCPCB Part #
- C517191
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 4.2V 4.5V~6.5V 50uA 600mA Charging IC Lithium Battery SOT-23-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5694
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5660
In-stock Item Pricing
Qty Unit Price
1+
$0.0364
100+
$0.0287
300+
$0.0248
3000+
$0.0211
6000+
$0.0187
9000+
$0.0176
Related Products