
* Images are for reference only
LP4059QVF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP4059QVF
- JLCPCB Part #
- C517025
- Package
- TDFN-6-EP(2x2)
- Description
- -20℃~+85℃ 1 4.2V 4.5V~6.5V TDFN-6-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2009
50+
$0.1604
150+
$0.1431
500+
$0.1214
2500+
$0.1118
5000+
$0.1020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?