
* Images are for reference only
LP3997-18QVF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3997-18QVF
- JLCPCB Part #
- C34032117
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+150℃@(Tj) 1 1.8V 2uA 300mA 60uVrms 65dB 6V Fixed Over Temperature Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7356
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7355
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0313
600+
$0.0274
2000+
$0.0245
10000+
$0.0221
20000+
$0.0210
Related Products
Welcome back, may I help you?