
* Images are for reference only
LP3985-15B3F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3985-15B3F
- JLCPCB Part #
- C517180
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Tj) 1 1.5V 28uA 300mA 300uVrms 360mV@(300mA) 5.5V 68dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0254
600+
$0.0216
3000+
$0.0192
9000+
$0.0172
21000+
$0.0161
Related Products
Welcome back, may I help you?