


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | LOWPOWER | |
| Package | ESOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3.3Wx2@4Ω、4.8Wx2@4Ω、8Wx2@2Ω | |
| Efficiency | 84% | |
| Voltage - Supply | 2.5V~6V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 4mA | |
| Features | Enable/shutdown function、Filterless architecture | |
| Class | Class AB、Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 90dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LPA2154SPF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | LOWPOWER | |
| Package | ESOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 3.3Wx2@4Ω、4.8Wx2@4Ω、8Wx2@2Ω | |
| Efficiency | 84% | |
| Voltage - Supply | 2.5V~6V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 4mA | |
| Features | Enable/shutdown function、Filterless architecture | |
| Class | Class AB、Class D | |
| Speaker Channels | 2-Channel | |
| Signal-to-Noise Ratio | 90dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPA2154SPF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LPA2154SPF datasheets or manufacturer documentation.
Datasheet: LPA2154SPF Datasheet (PDF)
The LPA2154SPF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.