
* Images are for reference only
LP3980-18B5F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3980-18B5F
- JLCPCB Part #
- C517196
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100uVrms 20uA 300mA 360mV@(300mA) 5.5V 76dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2841
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2838
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
100+
$0.0759
300+
$0.0657
3000+
$0.0536
6000+
$0.0475
9000+
$0.0446
Related Products
Welcome back, may I help you?