
* Images are for reference only
LP3984-15B5F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3984-15B5F
- JLCPCB Part #
- C517242
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.5V 300mA 300mV@(300mA) 300uVrms 5.5V 50uA 68dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 714
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 711
In-stock Item Pricing
Qty Unit Price
1+
$0.0636
100+
$0.0504
300+
$0.0438
3000+
$0.0390
6000+
$0.0349
9000+
$0.0330
Related Products
Welcome back, may I help you?