
* Images are for reference only
LP3987H-30B5F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3987H-30B5F
- JLCPCB Part #
- C517255
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100uVrms 130uA 360mV@(600mA) 3V 600mA 65dB@(1kHz) 6V Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0817
50+
$0.0655
150+
$0.0575
500+
$0.0513
3000+
$0.0422
6000+
$0.0398
Related Products