
* Images are for reference only
LM96080CIMTX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM96080CIMTX/NOPB
- JLCPCB Part #
- C2649288
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 10ms 3V~5.5V 7 Active Low Open Drain Voltage monitor TSSOP-24 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.5602
10+
$3.0963
30+
$2.8208
100+
$2.5421
500+
$2.4149
1000+
$2.3569
Related Products
Welcome back, may I help you?