
* Images are for reference only
TPS71518DCKRM3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71518DCKRM3
- JLCPCB Part #
- C7073371
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 24V 60dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7932
200+
$0.3179
500+
$0.3067
1000+
$0.3019
Welcome back, may I help you?