
* Images are for reference only
LM39302R
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM39302R
- JLCPCB Part #
- C40843
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 1.25V~15V 16V 3A 45mA 500mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1603
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 1599
In-stock Item Pricing
Qty Unit Price
1+
$0.9425
10+
$0.7540
30+
$0.6605
100+
$0.5671
500+
$0.5107
800+
$0.4833
Related Products
Welcome back, may I help you?