
* Images are for reference only
LM29152T
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM29152T
- JLCPCB Part #
- C7434822
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 1.25V~25V 1.5A 26V 350mV@(1.5A) 8mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.9214
10+
$0.7474
50+
$0.6605
100+
$0.5751
500+
$0.5235
1000+
$0.4962
Related Products
Welcome back, may I help you?