
* Images are for reference only
LM3559TLE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3559TLE/NOPB
- JLCPCB Part #
- C2867451
- Package
- DSBGA-16
- Description
- -40℃~+85℃ 2 2.5V~5.5V 2MHz 5V 7% 900mA Boost DC-DC I2C Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection DSBGA-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9408
10+
$0.9183
30+
$0.9022
100+
$0.8861
Welcome back, may I help you?