
* Images are for reference only
REG113NA-5/250G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG113NA-5/250G4
- JLCPCB Part #
- C3749829
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Tj) 1 10V 28uVrms 410mV@(400mA) 500mA 5V 65dB@(120Hz) 850uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3159
250+
$1.2833
500+
$1.2383
1000+
$1.2158
Related Products