
* Images are for reference only
LM2901BIRTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2901BIRTER
- JLCPCB Part #
- C22450790
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 0.5nA 1us 2V~36V 3.5nA 300ns 370uV 38V 800uA Four channels Open Drain TTL、CMOS、MOS WQFN-16-EP(3x3) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 466
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.2019
50+
$0.1586
150+
$0.1373
500+
$0.1185
2500+
$0.1133
5000+
$0.1101
Related Products
Welcome back, may I help you?