This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2936Z-3.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2936Z-3.0
JLCPCB Part #
C3743411
Package
TO-92-3
Description
-40℃~+125℃@(Tj) 1 20uA 3V 400mV@(50mA) 40V 50mA 60dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1757
200+ $0.4558
500+ $0.4397
1000+ $0.4317

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons