
* Images are for reference only
TAS5717PHP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5717PHP
- JLCPCB Part #
- C4990815
- Package
- HTQFP-48(7x7)
- Description
- -105dB 0.13% 0℃~+85℃ 10Wx2@8Ω 2 Single-Ended Inputs 2-Channel 3V~3.6V Automatic mute/no-noise switch、Enable/disable function、ESD protection、Digital programmable gain、Built-in audio processing、Integrated PLL Class D HTQFP-48(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4919
250+
$4.4473
500+
$4.2910
1000+
$4.2136
Related Products
Welcome back, may I help you?