
* Images are for reference only
LM2677S-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2677S-5.0/NOPB
- JLCPCB Part #
- C2865692
- Package
- TO-263-7
- Description
- -40℃~+125℃@(TJ) 1 260kHz 4.2mA 5A 5V 8V~40V Buck Buck Built-in Fixed No TO-263-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.3633
10+
$5.5240
45+
$5.0117
90+
$4.5816
Related Products
Welcome back, may I help you?