
* Images are for reference only
4518BDM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 4518BDM
- JLCPCB Part #
- C3827716
- Package
- CDIP-16
- Description
- 2 5V~15V Asynchronous Divide-by-10 Falling Edge、Rising Edge CDIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5198
200+
$1.7499
500+
$1.6887
1000+
$1.6581
Welcome back, may I help you?