
* Images are for reference only
TLV431AIDBVRE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV431AIDBVRE4
- JLCPCB Part #
- C2157385
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1.24V~6V 15mA Adjustable Parallel ±1% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5186
200+
$0.2007
500+
$0.1943
1000+
$0.1911
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?