
* Images are for reference only
LM2576HVS-ADJ(UMW)
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- LM2576HVS-ADJ(UMW)
- JLCPCB Part #
- C347439
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 1.23V~37V 3A 50uA 52kHz 8V~60V Adjustable Buck Buck Built-in No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2361
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 2111
In-stock Item Pricing
Qty Unit Price
1+
$1.0375
10+
$0.8506
30+
$0.7572
100+
$0.6638
500+
$0.5139
800+
$0.4849
Related Products
Welcome back, may I help you?